


UMJ316BB7473KLHT | |
|---|---|
DigiKey Part Number | 587-4275-2-ND - Tape & Reel (TR) 587-4275-1-ND - Cut Tape (CT) 587-4275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7473KLHT |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ316BB7473KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.43850 | kr.143.85 |
| 500 | kr.1.16326 | kr.581.63 |
| 1.000 | kr.1.07824 | kr.1,078.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00832 | kr.2,016.64 |
| 4.000 | kr.0.95075 | kr.3,803.00 |
| 6.000 | kr.0.92193 | kr.5,531.58 |
| 10.000 | kr.0.88998 | kr.8,899.80 |
| 14.000 | kr.0.87131 | kr.12,198.34 |
| 20.000 | kr.0.85335 | kr.17,067.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

