



TMK325B7475MN-T | |
|---|---|
DigiKey Part Number | 587-2723-2-ND - Tape & Reel (TR) 587-2723-1-ND - Cut Tape (CT) 587-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7475MN-T |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7475MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53680 | kr.76.84 |
| 100 | kr.1.37830 | kr.137.83 |
| 500 | kr.1.11242 | kr.556.21 |
| 1.000 | kr.1.03019 | kr.1,030.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96257 | kr.1,925.14 |
| 4.000 | kr.0.90694 | kr.3,627.76 |
| 6.000 | kr.0.87907 | kr.5,274.42 |
| 10.000 | kr.0.84820 | kr.8,482.00 |
| 14.000 | kr.0.83015 | kr.11,622.10 |
| 20.000 | kr.0.81278 | kr.16,255.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

