TMK325B7225KH-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 49.219
Unit Price: kr.3.80000
Datasheet

Upgrade


KEMET
In Stock: 80.936
Unit Price: kr.3.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 21.204
Unit Price: kr.3.17000
Datasheet

Similar


KEMET
In Stock: 3.933
Unit Price: kr.6.53000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7225KH-T

DigiKey Part Number
587-1368-2-ND - Tape & Reel (TR)
587-1368-1-ND - Cut Tape (CT)
587-1368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7225KH-T
Description
CAP CER 2.2UF 25V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325B7225KH-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C225KAT2AKYOCERA AVX49.219478-KGM32LR72A225KUCT-NDkr.3.80000Upgrade
C1210C225K5RACTUKEMET80.936399-C1210C225K5RACTUCT-NDkr.3.74000Upgrade
12103C225KAT2AKYOCERA AVX21.204478-KGM32LR71E225KUCT-NDkr.3.17000Similar
C1210C225K3RACTUKEMET3.933399-C1210C225K3RACTUCT-NDkr.6.53000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20600kr.22.06
50kr.1.65980kr.82.99
100kr.1.49120kr.149.12
500kr.1.20816kr.604.08
1.000kr.1.12060kr.1,120.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04867kr.2,097.34
4.000kr.0.98944kr.3,957.76
6.000kr.0.95978kr.5,758.68
10.000kr.0.92691kr.9,269.10
14.000kr.0.90770kr.12,707.80
20.000kr.0.88922kr.17,784.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250