Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG9R5BD-W | |
|---|---|
DigiKey Part Number | 587-5750-2-ND - Tape & Reel (TR) 587-5750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG9R5BD-W |
Description | CAP CER 9.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG9R5BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG9R5BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG9R5BWNA01TR-ND | kr.0.06012 | Parametric Equivalent |
| MSART042SCG9R5BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG9R5BWRA01TR-ND | kr.0.41007 | Parametric Equivalent |
| MSAST042SCG9R5BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG9R5BWNA01TR-ND | kr.0.06012 | Parametric Equivalent |
| TVS042CG9R5BC-W | Taiyo Yuden | 0 | TVS042CG9R5BC-W-ND | kr.0.41007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.19140 | kr.9.57 |
| 100 | kr.0.16360 | kr.16.36 |
| 500 | kr.0.11844 | kr.59.22 |
| 1.000 | kr.0.10455 | kr.104.55 |
| 2.500 | kr.0.08993 | kr.224.82 |
| 5.000 | kr.0.08115 | kr.405.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.06313 | kr.2,525.20 |
| 80.000 | kr.0.05912 | kr.4,729.60 |
| 120.000 | kr.0.05711 | kr.6,853.20 |
| 200.000 | kr.0.05488 | kr.10,976.00 |
| 280.000 | kr.0.05358 | kr.15,002.40 |
| 400.000 | kr.0.05233 | kr.20,932.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





