Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG3R5BD-W | |
|---|---|
DigiKey Part Number | 587-5690-2-ND - Tape & Reel (TR) 587-5690-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG3R5BD-W |
Description | CAP CER 3.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG3R5BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG3R5BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG3R5BWNA01TR-ND | kr.0.04124 | Parametric Equivalent |
| MSART042SCG3R5BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG3R5BWRA01TR-ND | kr.0.41007 | Parametric Equivalent |
| MSAST042SCG3R5BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG3R5BWNA01TR-ND | kr.0.04124 | Parametric Equivalent |
| TVS042CG3R5BC-W | Taiyo Yuden | 0 | TVS042CG3R5BC-W-ND | kr.0.41007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| 2.500 | kr.0.06358 | kr.158.95 |
| 5.000 | kr.0.05693 | kr.284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.04330 | kr.1,732.00 |
| 80.000 | kr.0.04027 | kr.3,221.60 |
| 120.000 | kr.0.03875 | kr.4,650.00 |
| 200.000 | kr.0.03707 | kr.7,414.00 |
| 280.000 | kr.0.03609 | kr.10,105.20 |
| 400.000 | kr.0.03515 | kr.14,060.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





