3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8040T3R3NJGJ

DigiKey Part Number
587-NRS8040T3R3NJGJTR-ND - Tape & Reel (TR)
587-NRS8040T3R3NJGJCT-ND - Cut Tape (CT)
587-NRS8040T3R3NJGJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8040T3R3NJGJ
Description
FIXED IND 3.3UH 4.9A 19.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.4A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
19.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
34MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.80100kr.18.01
100kr.1.48170kr.148.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.21842kr.1,218.42
2.000kr.1.14884kr.2,297.68
3.000kr.1.11003kr.3,330.09
5.000kr.1.06303kr.5,315.15
7.000kr.1.03318kr.7,232.26
10.000kr.1.00247kr.10,024.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500