1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMF105B7102KVHF

DigiKey Part Number
587-6571-2-ND - Tape & Reel (TR)
587-6571-1-ND - Cut Tape (CT)
587-6571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF105B7102KVHF
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF105B7102KVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST105SB7102KFNA01Taiyo Yuden8.736587-MAAST105SB7102KFNA01CT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R8BB102YAGEO12.941311-3065-1-NDkr.0.63000Parametric Equivalent
C0402C102K3RACAUTOKEMET59.403399-6824-1-NDkr.0.63000Parametric Equivalent
C0402S102K3RACAUTOKEMET7.859399-19385-1-NDkr.2.79000Parametric Equivalent
CGJ2B2X7R1E102K050BATDK288.925445-8072-1-NDkr.0.76000Parametric Equivalent
In-Stock: 7.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15220kr.15.22
500kr.0.10956kr.54.78
1.000kr.0.09649kr.96.49
2.500kr.0.08280kr.207.00
5.000kr.0.07457kr.372.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06782kr.678.20
20.000kr.0.06227kr.1,245.40
30.000kr.0.05949kr.1,784.70
50.000kr.0.05641kr.2,820.50
70.000kr.0.05462kr.3,823.40
100.000kr.0.05289kr.5,289.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750