RCHV1470M1GDC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.44008

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.80393

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.80393

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.80393

Parametric Equivalent


Rubycon
In Stock: 3.274
Unit Price: kr.12.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14.413
Unit Price: kr.10.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 682
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.188
Unit Price: kr.20.92000
Datasheet
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHV1470M1GDC8002E

DigiKey Part Number
587-RCHV1470M1GDC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCHV1470M1GDC8002E
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RCHV1470M1GDC8002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHT1470M1GDC8002ETaiyo Yuden0587-RAHT1470M1GDC8002ETR-NDkr.3.44008Parametric Equivalent
RAHV1470M1GDC8002Taiyo Yuden0587-RAHV1470M1GDC8002TR-NDkr.2.80393Parametric Equivalent
RAHV1470M1GDC8002ETaiyo Yuden0587-RAHV1470M1GDC8002ETR-NDkr.2.80393Parametric Equivalent
RCHV1470M1GDC8002Taiyo Yuden0587-RCHV1470M1GDC8002TR-NDkr.2.80393Parametric Equivalent
35PEV47M6.3X6.1Rubycon3.2741189-3800-1-NDkr.12.87000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.80393kr.2,803.93
Manufacturers Standard Package
Unit Price without VAT:kr.2.80393
Unit Price with VAT:kr.3.50491