Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVVD331M1LEH0002U | |
|---|---|
DigiKey Part Number | 587-RAVVD331M1LEH0002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVVD331M1LEH0002U |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FH1A331L | Panasonic Industry | 682 | 10-EEE-FH1A331LCT-ND | kr.7.88000 | Parametric Equivalent |
| EEE-FH1C331L | Panasonic Industry | 371 | 10-EEE-FH1C331LCT-ND | kr.7.88000 | Parametric Equivalent |
| EEE-FK1A331GP | Panasonic Industry | 236 | PCE4311CT-ND | kr.7.31000 | Parametric Equivalent |
| EEE-FK1C331GP | Panasonic Industry | 786 | PCE4314CT-ND | kr.7.31000 | Parametric Equivalent |
| EMZL100ARA331MHA0G | Chemi-Con | 614 | 565-EMZL100ARA331MHA0GCT-ND | kr.6.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48862 | kr.1,244.31 |
| Unit Price without VAT: | kr.2.48862 |
|---|---|
| Unit Price with VAT: | kr.3.11078 |








