Parametric Equivalent

RAHTK821M1TGL5005E | |
|---|---|
DigiKey Part Number | 587-RAHTK821M1TGL5005ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHTK821M1TGL5005E |
Description | CAP ALUMHYB 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK821M1TGL5005E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Applications General Purpose |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance 820 µF | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSHTK821M1TGL5005E | Taiyo Yuden | 0 | 587-RSHTK821M1TGL5005ETR-ND | kr.12.35510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.35510 | kr.2,471.02 |
| Unit Price without VAT: | kr.12.35510 |
|---|---|
| Unit Price with VAT: | kr.15.44388 |


