
NS12575T150MN | |
|---|---|
DigiKey Part Number | 587-2759-2-ND - Tape & Reel (TR) 587-2759-1-ND - Cut Tape (CT) 587-2759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T150MN |
Description | FIXED IND 15UH 5.22A 22.08 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.22 A 22.08mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T150MN Models |
Category | Current - Saturation (Isat) 6.54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.08mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.6.00400 | kr.60.04 |
| 100 | kr.4.93510 | kr.493.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.30524 | kr.2,152.62 |
| 1.000 | kr.4.05969 | kr.4,059.69 |
| 1.500 | kr.3.92273 | kr.5,884.10 |
| 2.500 | kr.3.75688 | kr.9,392.20 |
| 3.500 | kr.3.65162 | kr.12,780.67 |
| 5.000 | kr.3.54334 | kr.17,716.70 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

