
NS10165T220MNA | |
|---|---|
DigiKey Part Number | 587-3147-2-ND - Tape & Reel (TR) 587-3147-1-ND - Cut Tape (CT) 587-3147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10165T220MNA |
Description | FIXED IND 22UH 3.41A 37.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.41 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10165T220MNA Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.89900 | kr.38.99 |
| 100 | kr.3.20550 | kr.320.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79594 | kr.1,397.97 |
| 1.000 | kr.2.63630 | kr.2,636.30 |
| 1.500 | kr.2.54729 | kr.3,820.93 |
| 2.500 | kr.2.43948 | kr.6,098.70 |
| 3.500 | kr.2.37103 | kr.8,298.61 |
| 5.000 | kr.2.30062 | kr.11,503.10 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

