22 µH Shielded Drum Core, Wirewound Inductor 3.41 A 37.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS10165T220MNA

DigiKey Part Number
587-3147-2-ND - Tape & Reel (TR)
587-3147-1-ND - Cut Tape (CT)
587-3147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS10165T220MNA
Description
FIXED IND 22UH 3.41A 37.2 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.41 A 37.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS10165T220MNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
37.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10.6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.270" (6.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.89900kr.38.99
100kr.3.20550kr.320.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.79594kr.1,397.97
1.000kr.2.63630kr.2,636.30
1.500kr.2.54729kr.3,820.93
2.500kr.2.43948kr.6,098.70
3.500kr.2.37103kr.8,298.61
5.000kr.2.30062kr.11,503.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000