1 mH Shielded Drum Core, Wirewound Inductor 320 mA 3.096Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS10145T102MNA

DigiKey Part Number
587-3117-2-ND - Tape & Reel (TR)
587-3117-1-ND - Cut Tape (CT)
587-3117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS10145T102MNA
Description
FIXED IND 1MH 320MA 3.096 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 320 mA 3.096Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS10145T102MNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
410mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.096Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.7MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.191" (4.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.54400kr.35.44
100kr.2.91510kr.291.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.54298kr.1,271.49
1.000kr.2.39779kr.2,397.79
1.500kr.2.31676kr.3,475.14
2.500kr.2.21872kr.5,546.80
3.500kr.2.15645kr.7,547.57
5.000kr.2.09238kr.10,461.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750