1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 31.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T1R5NMGJ

DigiKey Part Number
587-2404-2-ND - Tape & Reel (TR)
587-2404-1-ND - Cut Tape (CT)
587-2404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T1R5NMGJ
Description
FIXED IND 1.5UH 3.2A 31.2 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 31.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T1R5NMGJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.35A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
31.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
68MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.17300kr.11.73
100kr.0.96490kr.96.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.80875kr.647.00
1.600kr.0.76254kr.1,220.06
2.400kr.0.73676kr.1,768.22
4.000kr.0.70553kr.2,822.12
5.600kr.0.68568kr.3,839.81
8.000kr.0.66528kr.5,322.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500