
NRS4012T220MDGJ | |
|---|---|
DigiKey Part Number | 587-2881-2-ND - Tape & Reel (TR) 587-2881-1-ND - Cut Tape (CT) 587-2881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T220MDGJ |
Description | FIXED IND 22UH 620MA 480 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 620 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T220MDGJ Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 480mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND4040MKL220MDG | Taiyo Yuden | 1 | 587-LSXND4040MKL220MDGCT-ND | kr.1.33000 | Direct |
| SRN4012BTA-220M | Bourns Inc. | 2.761 | 118-SRN4012BTA-220MCT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.88760 | kr.88.76 |
| 1.000 | kr.0.72973 | kr.729.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.64227 | kr.2,890.22 |
| 9.000 | kr.0.60563 | kr.5,450.67 |
| 13.500 | kr.0.58520 | kr.7,900.20 |
| 22.500 | kr.0.56046 | kr.12,610.35 |
| 31.500 | kr.0.54475 | kr.17,159.62 |
| 45.000 | kr.0.52859 | kr.23,786.55 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

