NR Series (H.S.V Types)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS2012T2R2MGJV

DigiKey Part Number
587-4286-2-ND - Tape & Reel (TR)
587-4286-1-ND - Cut Tape (CT)
587-4286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS2012T2R2MGJV
Description
FIXED IND 2.2UH 1.37A 107MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.37 A 107mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
107mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.67000kr.16.70
25kr.1.54880kr.38.72
50kr.1.45920kr.72.96
100kr.1.37600kr.137.60
250kr.1.27284kr.318.21
500kr.1.20000kr.600.00
1.000kr.1.13139kr.1,131.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.04676kr.2,616.90
5.000kr.0.98707kr.4,935.35
7.500kr.0.95377kr.7,153.27
12.500kr.0.91344kr.11,418.00
17.500kr.0.88784kr.15,537.20
25.000kr.0.86152kr.21,538.00
62.500kr.0.84000kr.52,500.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250