
NRM6045T331MMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T331MMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T331MMRRVCT-ND - Cut Tape (CT) 587-NRM6045T331MMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T331MMRRV |
Description | FIXED IND 330UH 290MA 1.872 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Drum Core, Wirewound Inductor 290 mA 1.872Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.872Ohm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.14900 | kr.21.49 |
| 100 | kr.1.76630 | kr.176.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.40355 | kr.2,105.33 |
| 3.000 | kr.1.32350 | kr.3,970.50 |
| 4.500 | kr.1.27882 | kr.5,754.69 |
| 7.500 | kr.1.22473 | kr.9,185.48 |
| 10.500 | kr.1.19039 | kr.12,499.10 |
| 15.000 | kr.1.15507 | kr.17,326.05 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

