1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH3012T1R5NN

DigiKey Part Number
587-2587-2-ND - Tape & Reel (TR)
587-2587-1-ND - Cut Tape (CT)
587-2587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH3012T1R5NN
Description
FIXED IND 1.5UH 1.6A 66 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH3012T1R5NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
66mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
95MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.064
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.95700kr.9.57
100kr.0.78810kr.78.81
1.000kr.0.64814kr.648.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61108kr.1,222.16
4.000kr.0.57620kr.2,304.80
6.000kr.0.55672kr.3,340.32
10.000kr.0.53314kr.5,331.40
14.000kr.0.51817kr.7,254.38
20.000kr.0.50277kr.10,055.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500