MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar

NRG4026T220M | |
|---|---|
DigiKey Part Number | 587-2378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRG4026T220M |
Description | FIXED IND 22UH 900MA 165 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 900 mA 165mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRG4026T220M Models |
Category | Current - Saturation (Isat) 610mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 165mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL220MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL220MDGTR-ND | kr.0.88947 | MFR Recommended |
| LCXND4040TKL220MDG | Taiyo Yuden | 1.375 | 587-LCXND4040TKL220MDGCT-ND | kr.1.90000 | MFR Recommended |
| LLXND4040TKL220MDG | Taiyo Yuden | 0 | 587-LLXND4040TKL220MDGTR-ND | kr.0.59435 | MFR Recommended |
| LMXND4040TKL220MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL220MDGTR-ND | kr.0.88947 | MFR Recommended |
| LSXND4040TKL220MDG | Taiyo Yuden | 9.231 | 587-LSXND4040TKL220MDGCT-ND | kr.1.27000 | MFR Recommended |






