1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 4.2 A 20.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6028T1R5N

DigiKey Part Number
587-2097-2-ND - Tape & Reel (TR)
587-2097-1-ND - Cut Tape (CT)
587-2097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6028T1R5N
Description
FIXED IND 1.5UH 4.2A 20.8 MOHM
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 4.2 A 20.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6028T1R5N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
20.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
78MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBD6060WHL1R5NTaiyo Yuden2.000587-LSXBD6060WHL1R5NCT-NDkr.0.81802Direct
LBXND6060WHL1R5NMGTaiyo Yuden0587-LBXND6060WHL1R5NMGTR-NDkr.1.36913MFR Recommended
LCXND6060WHL1R5NMGTaiyo Yuden0587-LCXND6060WHL1R5NMGTR-NDkr.1.09023MFR Recommended
LLXND6060WHL1R5NMGTaiyo Yuden0587-LLXND6060WHL1R5NMGTR-NDkr.0.83663MFR Recommended
LMXND6060WHL1R5NMGTaiyo Yuden0587-LMXND6060WHL1R5NMGTR-NDkr.1.36913MFR Recommended
In-Stock: 3.199
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.33100kr.13.31
100kr.1.09750kr.109.75
1.000kr.0.90231kr.902.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81802kr.1,636.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250