
NR6020T4R7N | |
|---|---|
DigiKey Part Number | 587-2072-2-ND - Tape & Reel (TR) 587-2072-1-ND - Cut Tape (CT) 587-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6020T4R7N |
Description | FIXED IND 4.7UH 2A 69.6 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 69.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6020T4R7N Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 69.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 43MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LBXND6060WKL4R7NMGTR-ND | kr.1.37862 | MFR Recommended |
| LCXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LCXND6060WKL4R7NMGTR-ND | kr.1.39718 | MFR Recommended |
| LLXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LLXND6060WKL4R7NMGTR-ND | kr.0.91164 | MFR Recommended |
| LMXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LMXND6060WKL4R7NMGTR-ND | kr.1.37862 | MFR Recommended |
| LSXND6060WKL4R7NMG | Taiyo Yuden | 1.527 | 587-LSXND6060WKL4R7NMGCT-ND | kr.1.84000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.41760 | kr.141.76 |
| 1.000 | kr.1.16561 | kr.1,165.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03694 | kr.2,592.35 |
| 5.000 | kr.0.97782 | kr.4,889.10 |
| 7.500 | kr.0.94483 | kr.7,086.22 |
| 12.500 | kr.0.90488 | kr.11,311.00 |
| 17.500 | kr.0.87952 | kr.15,391.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

