
NR5040T100M | |
|---|---|
DigiKey Part Number | 587-2365-2-ND - Tape & Reel (TR) 587-2365-1-ND - Cut Tape (CT) 587-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR5040T100M |
Description | FIXED IND 10UH 2.1A 72.8MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 72.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR5040T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 72.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.55500 | kr.15.55 |
| 100 | kr.1.28130 | kr.128.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.01785 | kr.1,526.77 |
| 3.000 | kr.0.95974 | kr.2,879.22 |
| 4.500 | kr.0.92733 | kr.4,172.98 |
| 7.500 | kr.0.88809 | kr.6,660.68 |
| 10.500 | kr.0.86316 | kr.9,063.18 |
| 15.000 | kr.0.83753 | kr.12,562.95 |
| 37.500 | kr.0.77600 | kr.29,100.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

