NR4012T3R3M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.86514

MFR Recommended


Taiyo Yuden
In Stock: 9.000
Unit Price: kr.1.73000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.62113
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.86514

MFR Recommended


Taiyo Yuden
In Stock: 4.500
Unit Price: kr.1.22000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.19859
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.19859
Datasheet
NR4012 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4012T3R3M

DigiKey Part Number
587-2655-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NR4012T3R3M
Description
FIXED IND 3.3UH 980MA 156MOHM SM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 980 mA 156mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4012T3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.91011kr.4,095.49
Manufacturers Standard Package
Unit Price without VAT:kr.0.91011
Unit Price with VAT:kr.1.13764