
MSAST16KTB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST16KTB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSAST16KTB5105KTNA01CT-ND - Cut Tape (CT) 587-MSAST16KTB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST16KTB5105KTNA01 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST16KTB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43500 | kr.21.75 |
| 100 | kr.0.37980 | kr.37.98 |
| 500 | kr.0.28656 | kr.143.28 |
| 1.000 | kr.0.25791 | kr.257.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21510 | kr.860.40 |
| 8.000 | kr.0.19920 | kr.1,593.60 |
| 12.000 | kr.0.19125 | kr.2,295.00 |
| 20.000 | kr.0.18244 | kr.3,648.80 |
| 28.000 | kr.0.17729 | kr.4,964.12 |
| 40.000 | kr.0.17234 | kr.6,893.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

