47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE31LBB5476MTNA01

DigiKey Part Number
587-MSASE31LBB5476MTNA01TR-ND - Tape & Reel (TR)
587-MSASE31LBB5476MTNA01CT-ND - Cut Tape (CT)
587-MSASE31LBB5476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE31LBB5476MTNA01
Description
CAP CER 47UF 16V X5R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE31LBB5476MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.98000kr.29.80
50kr.2.27740kr.113.87
100kr.2.06110kr.206.11
500kr.1.69608kr.848.04
1.000kr.1.58342kr.1,583.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49060kr.2,981.20
4.000kr.1.41425kr.5,657.00
6.000kr.1.37600kr.8,256.00
10.000kr.1.33361kr.13,336.10
14.000kr.1.30883kr.18,323.62
20.000kr.1.28498kr.25,699.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000