Parametric Equivalent

MCRLE165SB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLE165SB7474MTNA01TR-ND - Tape & Reel (TR) 587-MCRLE165SB7474MTNA01CT-ND - Cut Tape (CT) 587-MCRLE165SB7474MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLE165SB7474MTNA01 |
Description | CAP CER 0.47UF 16V X7R 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EWK107B7474MVHT | Taiyo Yuden | 5.365 | 587-5155-1-ND | kr.0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.76840 | kr.38.42 |
| 100 | kr.0.67900 | kr.67.90 |
| 500 | kr.0.52850 | kr.264.25 |
| 1.000 | kr.0.48209 | kr.482.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41251 | kr.1,650.04 |
| 8.000 | kr.0.38668 | kr.3,093.44 |
| 12.000 | kr.0.37375 | kr.4,485.00 |
| 20.000 | kr.0.35941 | kr.7,188.20 |
| 28.000 | kr.0.35104 | kr.9,829.12 |
| 40.000 | kr.0.34298 | kr.13,719.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


