-1,45mm.jpg)
MCASU21GSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7473KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7473KTNA01 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7473KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7473KTCA01 | Taiyo Yuden | 3.000 | 587-MAASU21GSB7473KTCA01CT-ND | kr.2.47000 | Parametric Equivalent |
| UMF212B7473KGHT | Taiyo Yuden | 1.796 | 587-6538-1-ND | kr.1.59000 | Parametric Equivalent |
| C0805C473K5RECAUTO | KEMET | 3.955 | 399-C0805C473K5RECAUTOCT-ND | kr.1.59000 | Parametric Equivalent |
| GCM21BR71H473KA37L | Murata Electronics | 111.191 | 490-8050-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46280 | kr.23.14 |
| 100 | kr.0.40510 | kr.40.51 |
| 500 | kr.0.30672 | kr.153.36 |
| 1.000 | kr.0.27649 | kr.276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23923 | kr.717.69 |
| 6.000 | kr.0.22103 | kr.1,326.18 |
| 9.000 | kr.0.21193 | kr.1,907.37 |
| 15.000 | kr.0.20183 | kr.3,027.45 |
| 21.000 | kr.0.19594 | kr.4,114.74 |
| 30.000 | kr.0.19026 | kr.5,707.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

