0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU21GSB7104KTNA01

DigiKey Part Number
587-MCASU21GSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASU21GSB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASU21GSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU21GSB7104KTNA01
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU21GSB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU21GSB7104KTCA01Taiyo Yuden3.000587-MAASU21GSB7104KTCA01CT-NDkr.2.47000Parametric Equivalent
MAASU21GSB7104KTNA01Taiyo Yuden2.776587-MAASU21GSB7104KTNA01CT-NDkr.1.39000Parametric Equivalent
UMF212B7104KGHTTaiyo Yuden1.492587-6546-1-NDkr.1.39000Parametric Equivalent
C0805F104K5RACAUTOKEMET31.521399-6983-1-NDkr.3.17000Parametric Equivalent
C0805F104K5RACAUTO7210KEMET9.496399-C0805F104K5RACAUTO7210CT-NDkr.3.17000Parametric Equivalent
In-Stock: 4.527
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39560kr.19.78
100kr.0.34430kr.34.43
500kr.0.25880kr.129.40
1.000kr.0.23236kr.232.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19988kr.599.64
6.000kr.0.18401kr.1,104.06
9.000kr.0.17606kr.1,584.54
15.000kr.0.16727kr.2,509.05
21.000kr.0.16212kr.3,404.52
30.000kr.0.15718kr.4,715.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250