Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU105SB7104KFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU105SB7104KFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU105SB7104KFNA1J |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB7104KFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SB7104KFNA01 | Taiyo Yuden | 0 | 587-MBASU105SB7104KFNA01CT-ND | kr.0.95000 | Parametric Equivalent |
| MCASU105SB7104KFNA01 | Taiyo Yuden | 7.359 | 587-MCASU105SB7104KFNA01CT-ND | kr.0.95000 | Parametric Equivalent |
| MLASU105SB7104KFNB25 | Taiyo Yuden | 0 | 587-MLASU105SB7104KFNB25CT-ND | kr.0.76000 | Parametric Equivalent |
| MMASU105SB7104KFNA01 | Taiyo Yuden | 0 | 587-MMASU105SB7104KFNA01TR-ND | kr.0.15648 | Parametric Equivalent |
| MSASU105SB7104KFNB25 | Taiyo Yuden | 26.674 | 587-MSASU105SB7104KFNB25CT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15648 | kr.1,564.80 |
| Unit Price without VAT: | kr.0.15648 |
|---|---|
| Unit Price with VAT: | kr.0.19560 |












