MCASQ31LSB7104KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.740
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.660
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.175
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 145.002
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.46233
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ31LSB7104KTNA01

DigiKey Part Number
587-MCASQ31LSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASQ31LSB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASQ31LSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASQ31LSB7104KTNA01
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ31LSB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASQ31LSB7104KTCA01Taiyo Yuden0587-MAASQ31LSB7104KTCA01CT-NDkr.2.60000Parametric Equivalent
MCJCQ31LBB7104KTPA01Taiyo Yuden1.740587-MCJCQ31LBB7104KTPA01CT-NDkr.3.87000Parametric Equivalent
QMK316B7104KLHTTaiyo Yuden0587-5205-1-NDkr.2.47000Parametric Equivalent
AC1206KKX7RYBB104YAGEO2.66013-AC1206KKX7RYBB104CT-NDkr.1.78000Parametric Equivalent
AS1206KKX7RYBB104YAGEO5.175311-4585-1-NDkr.3.55000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.45800kr.14.58
50kr.1.07520kr.53.76
100kr.0.95730kr.95.73
500kr.0.75840kr.379.20
1.000kr.0.69696kr.696.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.64643kr.1,292.86
4.000kr.0.60490kr.2,419.60
6.000kr.0.58411kr.3,504.66
10.000kr.0.56106kr.5,610.60
14.000kr.0.54759kr.7,666.26
20.000kr.0.53463kr.10,692.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750