
LSQPA201616T470K | |
|---|---|
DigiKey Part Number | 587-LSQPA201616T470KTR-ND - Tape & Reel (TR) 587-LSQPA201616T470KCT-ND - Cut Tape (CT) 587-LSQPA201616T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201616T470K |
Description | FIXED IND 47UH 150MA 5.59 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 150 mA 5.59Ohm Max 0806 (2016 Metric) |
EDA/CAD Models | LSQPA201616T470K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 5.59Ohm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.72590 | kr.72.59 |
| 1.000 | kr.0.59672 | kr.596.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56261 | kr.1,125.22 |
| 4.000 | kr.0.53047 | kr.2,121.88 |
| 6.000 | kr.0.51255 | kr.3,075.30 |
| 10.000 | kr.0.49083 | kr.4,908.30 |
| 14.000 | kr.0.47704 | kr.6,678.56 |
| 20.000 | kr.0.46286 | kr.9,257.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

