Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH31LSB7154KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH31LSB7154KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7154KTNA01 |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7154KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316B7154KLHT | Taiyo Yuden | 1.732 | 587-HMK316B7154KLHTCT-ND | kr.2.16000 | Parametric Equivalent |
| C1206C154K1RECAUTO | KEMET | 0 | C1206C154K1RECAUTO-ND | kr.0.25192 | Parametric Equivalent |
| C1206C154K1RECAUTO7210 | KEMET | 0 | C1206C154K1RECAUTO7210-ND | kr.0.24415 | Parametric Equivalent |
| CGA5L2X7R2A154K160AA | TDK | 47 | 445-5841-1-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55016 | kr.1,100.32 |
| Unit Price without VAT: | kr.0.55016 |
|---|---|
| Unit Price with VAT: | kr.0.68770 |




