2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE21GSB7225MTNA01

DigiKey Part Number
587-MCASE21GSB7225MTNA01TR-ND - Tape & Reel (TR)
587-MCASE21GSB7225MTNA01CT-ND - Cut Tape (CT)
587-MCASE21GSB7225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE21GSB7225MTNA01
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE21GSB7225MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF212B7225MGHTTaiyo Yuden8.357587-EMF212B7225MGHTCT-NDkr.1.46000Parametric Equivalent
EMK212B7225MGHTTaiyo Yuden149587-4872-1-NDkr.1.52000Parametric Equivalent
MAASE21GSB7225MTNA01Taiyo Yuden3.000587-MAASE21GSB7225MTNA01CT-NDkr.1.46000Parametric Equivalent
C0805C225M4RACAUTOKEMET5.070399-C0805C225M4RACAUTOCT-NDkr.2.92000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.63900kr.31.95
100kr.0.56300kr.56.30
500kr.0.43378kr.216.89
1.000kr.0.39397kr.393.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34490kr.1,034.70
6.000kr.0.32092kr.1,925.52
9.000kr.0.30892kr.2,780.28
15.000kr.0.29562kr.4,434.30
21.000kr.0.28784kr.6,044.64
30.000kr.0.28037kr.8,411.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000