
MCASE105SB7224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7224MFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB7224MFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB7224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7224MFNA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7224MFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40820 | kr.20.41 |
| 100 | kr.0.35570 | kr.35.57 |
| 500 | kr.0.26754 | kr.133.77 |
| 1.000 | kr.0.24048 | kr.240.48 |
| 2.500 | kr.0.21196 | kr.529.90 |
| 5.000 | kr.0.19479 | kr.973.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18067 | kr.1,806.70 |
| 20.000 | kr.0.16905 | kr.3,381.00 |
| 30.000 | kr.0.16323 | kr.4,896.90 |
| 50.000 | kr.0.15679 | kr.7,839.50 |
| 70.000 | kr.0.15302 | kr.10,711.40 |
| 100.000 | kr.0.14940 | kr.14,940.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

