Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASE105SB7104KFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7104KFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7104KFNA1J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7104KFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF105B7104KVHF | Taiyo Yuden | 40.246 | 587-6563-1-ND | kr.0.63000 | Parametric Equivalent |
| MAASE105SB7104KFCA01 | Taiyo Yuden | 0 | 587-MAASE105SB7104KFCA01TR-ND | kr.0.03916 | Parametric Equivalent |
| MAASE105SB7104KFNA01 | Taiyo Yuden | 12.383 | 587-MAASE105SB7104KFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| MBASE105SB7104KFNA01 | Taiyo Yuden | 0 | 587-MBASE105SB7104KFNA01TR-ND | kr.0.05509 | Parametric Equivalent |
| MCASE105SB7104KFNA01 | Taiyo Yuden | 16.665 | 587-MCASE105SB7104KFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05509 | kr.550.90 |
| Unit Price without VAT: | kr.0.05509 |
|---|---|
| Unit Price with VAT: | kr.0.06886 |












