MBAST168SB5105MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4.000
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.14619
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.61533
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.14619
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.815
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.258
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 59.706
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 28.213
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30.306
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 13.713
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.31932
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.28942
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 34.767
Unit Price: kr.2.28000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBAST168SB5105MTNA01

DigiKey Part Number
587-MBAST168SB5105MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBAST168SB5105MTNA01
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBAST168SB5105MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST168SB5105MTNA01Taiyo Yuden4.000587-MCAST168SB5105MTNA01CT-NDkr.0.82000Parametric Equivalent
MCAST168SB5105MTNA1JTaiyo Yuden0587-MCAST168SB5105MTNA1JTR-NDkr.0.14619Parametric Equivalent
MLAYT168BLD105MTNA01Taiyo Yuden0587-MLAYT168BLD105MTNA01TR-NDkr.0.61533Parametric Equivalent
MMAST168SB5105MTNA01Taiyo Yuden0587-MMAST168SB5105MTNA01TR-NDkr.0.14619Parametric Equivalent
MSAYT168BLD105MTNA01Taiyo Yuden3.815587-MSAYT168BLD105MTNA01CT-NDkr.2.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14619kr.584.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.14619
Unit Price with VAT:kr.0.18274