Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAAST21GSB7473MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST21GSB7473MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST21GSB7473MTNA01 |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST21GSB7473MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMF212B7473MGHT | Taiyo Yuden | 0 | TMF212B7473MGHT-ND | kr.0.33382 | Parametric Equivalent |
| C0805C473M3RECAUTO | KEMET | 0 | C0805C473M3RECAUTO-ND | kr.0.24999 | Parametric Equivalent |
| C0805C473M3RECAUTO7210 | KEMET | 0 | C0805C473M3RECAUTO7210-ND | kr.0.23181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33382 | kr.1,001.46 |
| Unit Price without VAT: | kr.0.33382 |
|---|---|
| Unit Price with VAT: | kr.0.41728 |



