


LWK212BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-3111-2-ND - Tape & Reel (TR) 587-3111-1-ND - Cut Tape (CT) 587-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK212BJ106MD-T |
Description | CAP CER 10UF 10V X5R 0508 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LWK212BJ106MD-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRLL219SB5106MTNA01 | Taiyo Yuden | 4.590 | 587-MSRLL219SB5106MTNA01CT-ND | kr.3.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.93400 | kr.19.34 |
| 50 | kr.1.44420 | kr.72.21 |
| 100 | kr.1.29460 | kr.129.46 |
| 500 | kr.1.04140 | kr.520.70 |
| 1.000 | kr.0.96317 | kr.963.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84592 | kr.3,383.68 |
| 8.000 | kr.0.80236 | kr.6,418.88 |
| 12.000 | kr.0.78054 | kr.9,366.48 |
| 20.000 | kr.0.75636 | kr.15,127.20 |
| 28.000 | kr.0.74222 | kr.20,782.16 |
| 40.000 | kr.0.72862 | kr.29,144.80 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

