
LSXND4040TKL4R7MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL4R7MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL4R7MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL4R7MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL4R7MDG |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.7 A 84mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL4R7MDG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.84130 | kr.84.13 |
| 1.000 | kr.0.69169 | kr.691.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.62194 | kr.2,176.79 |
| 7.000 | kr.0.58643 | kr.4,105.01 |
| 10.500 | kr.0.56664 | kr.5,949.72 |
| 17.500 | kr.0.54266 | kr.9,496.55 |
| 24.500 | kr.0.52745 | kr.12,922.52 |
| 35.000 | kr.0.51179 | kr.17,912.65 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

