
LSXBH10050HL470M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL470MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL470MCT-ND - Cut Tape (CT) 587-LSXBH10050HL470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL470M |
Description | FIXED IND 47UH 1.8A 92 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 1.8 A 92mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL470M Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 92mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.76600 | kr.37.66 |
| 100 | kr.3.09390 | kr.309.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.69894 | kr.1,349.47 |
| 1.000 | kr.2.54488 | kr.2,544.88 |
| 1.500 | kr.2.45891 | kr.3,688.36 |
| 2.500 | kr.2.35483 | kr.5,887.08 |
| 3.500 | kr.2.28876 | kr.8,010.66 |
| 5.000 | kr.2.22079 | kr.11,103.95 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

