
LSXBD6060WHL150M | |
|---|---|
DigiKey Part Number | 587-LSXBD6060WHL150MTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL150MCT-ND - Cut Tape (CT) 587-LSXBD6060WHL150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL150M |
Description | FIXED IND 15UH 1.8A 95 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.8 A 95mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL150MMG | Taiyo Yuden | 0 | 587-LBXND6060WHL150MMGTR-ND | kr.1.36913 | MFR Recommended |
| LCXND6060WHL150MMG | Taiyo Yuden | 0 | 587-LCXND6060WHL150MMGTR-ND | kr.1.09023 | MFR Recommended |
| LMXND6060WHL150MMG | Taiyo Yuden | 0 | 587-LMXND6060WHL150MMGTR-ND | kr.1.36913 | MFR Recommended |
| LSXND6060WHL150MMG | Taiyo Yuden | 1.950 | 587-LSXND6060WHL150MMGCT-ND | kr.1.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81802 | kr.1,636.04 |
| Unit Price without VAT: | kr.0.81802 |
|---|---|
| Unit Price with VAT: | kr.1.02253 |

