100 µH Semi-Shielded Wirewound Inductor 250 mA 3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB322517T101K

DigiKey Part Number
587-LSQPB322517T101KTR-ND - Tape & Reel (TR)
587-LSQPB322517T101KCT-ND - Cut Tape (CT)
587-LSQPB322517T101KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB322517T101K
Description
FIXED IND 100UH 250MA 3 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 250 mA 3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB322517T101K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
3Ohm Max
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
270mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.98300kr.9.83
100kr.0.80900kr.80.90
1.000kr.0.66519kr.665.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62716kr.1,254.32
4.000kr.0.59133kr.2,365.32
6.000kr.0.57136kr.3,428.16
10.000kr.0.54716kr.5,471.60
14.000kr.0.53180kr.7,445.20
20.000kr.0.51599kr.10,319.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000