
LSQPA251818T470M | |
|---|---|
DigiKey Part Number | 587-LSQPA251818T470MTR-ND - Tape & Reel (TR) 587-LSQPA251818T470MCT-ND - Cut Tape (CT) 587-LSQPA251818T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA251818T470M |
Description | FIXED IND 47UH 290MA 2.47 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 290 mA 2.47Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA251818T470M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 2.47Ohm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.76100 | kr.7.61 |
| 100 | kr.0.62390 | kr.62.39 |
| 1.000 | kr.0.51316 | kr.513.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48384 | kr.967.68 |
| 4.000 | kr.0.45620 | kr.1,824.80 |
| 6.000 | kr.0.44077 | kr.2,644.62 |
| 10.000 | kr.0.42209 | kr.4,220.90 |
| 14.000 | kr.0.41023 | kr.5,743.22 |
| 20.000 | kr.0.39803 | kr.7,960.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

