3.3 µH Shielded Wirewound Inductor 1.7 A 156mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2520MKT3R3M

DigiKey Part Number
587-LSANB2520MKT3R3MTR-ND - Tape & Reel (TR)
587-LSANB2520MKT3R3MCT-ND - Cut Tape (CT)
587-LSANB2520MKT3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2520MKT3R3M
Description
FIXED IND 3.3UH 1.7A 156 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.7 A 156mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2520MKT3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
156mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.86200kr.8.62
100kr.0.71010kr.71.01
1.000kr.0.58379kr.583.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53180kr.1,595.40
6.000kr.0.50143kr.3,008.58
9.000kr.0.48450kr.4,360.50
15.000kr.0.46399kr.6,959.85
21.000kr.0.45096kr.9,470.16
30.000kr.0.43757kr.13,127.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000