



LMK325BJ226MM-T | |
|---|---|
DigiKey Part Number | 587-1381-2-ND - Tape & Reel (TR) 587-1381-1-ND - Cut Tape (CT) 587-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ226MM-T |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | LMK325BJ226MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ226MY-T | Taiyo Yuden | 19.150 | 587-1382-1-ND | kr.5.26000 | Direct |
| EMK325BJ226KM-T | Taiyo Yuden | 14.763 | 587-2713-1-ND | kr.4.82000 | Upgrade |
| EMK325BJ226MD-T | Taiyo Yuden | 89.718 | 587-2412-1-ND | kr.5.77000 | Upgrade |
| EMK325BJ226MM-T | Taiyo Yuden | 127.299 | 587-1378-1-ND | kr.4.88000 | Upgrade |
| TMK325BJ226MM-T | Taiyo Yuden | 3.508 | 587-2086-1-ND | kr.5.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77100 | kr.27.71 |
| 50 | kr.2.11120 | kr.105.56 |
| 100 | kr.1.90830 | kr.190.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.56458 | kr.782.29 |
| 1.000 | kr.1.45833 | kr.1,458.33 |
| 1.500 | kr.1.40520 | kr.2,107.80 |
| 2.500 | kr.1.34631 | kr.3,365.77 |
| 3.500 | kr.1.31189 | kr.4,591.61 |
| 5.000 | kr.1.27878 | kr.6,393.90 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


