


LMK212SD104JG-T | |
|---|---|
DigiKey Part Number | 587-1133-2-ND - Tape & Reel (TR) 587-1133-1-ND - Cut Tape (CT) 587-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212SD104JG-T |
Description | CAP CER 0.1UF 10V 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212SD104JG-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57250 | kr.1,717.50 |
| 6.000 | kr.0.53760 | kr.3,225.60 |
| 9.000 | kr.0.52012 | kr.4,681.08 |
| 15.000 | kr.0.50075 | kr.7,511.25 |
| 21.000 | kr.0.48943 | kr.10,278.03 |
| 30.000 | kr.0.47853 | kr.14,355.90 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

