



LMK212B7475KG-T | |
|---|---|
DigiKey Part Number | 587-1442-2-ND - Tape & Reel (TR) 587-1442-1-ND - Cut Tape (CT) 587-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7475KG-T |
Description | CAP CER 4.7UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7475KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48320 | kr.48.32 |
| 500 | kr.0.37018 | kr.185.09 |
| 1.000 | kr.0.33530 | kr.335.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23460 | kr.703.80 |
| 6.000 | kr.0.22547 | kr.1,352.82 |
| 9.000 | kr.0.22177 | kr.1,995.93 |
| 15.000 | kr.0.21188 | kr.3,178.20 |
| 21.000 | kr.0.20610 | kr.4,328.10 |
| 30.000 | kr.0.20144 | kr.6,043.20 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

