Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



LMK105B7333KV-F | |
|---|---|
DigiKey Part Number | LMK105B7333KV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK105B7333KV-F |
Description | CAP CER 0.033UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | LMK105B7333KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C333K8RACTU | KEMET | 1.929 | 399-C0402C333K8RACTUCT-ND | kr.2.28000 | Direct |
| KGM05AR71A333KH | KYOCERA AVX | 0 | 478-KGM05AR71A333KHCT-ND | kr.2.03000 | Direct |
| C0402C333J4RACTU | KEMET | 1.142.846 | 399-C0402C333J4RACTUCT-ND | kr.2.98000 | Upgrade |
| C0402C333K3RACTU | KEMET | 87.605 | 399-C0402C333K3RACTUCT-ND | kr.1.65000 | Upgrade |
| C0402C333K4RACTU | KEMET | 168.457 | 399-C0402C333K4RACTUCT-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03518 | kr.351.80 |
| Unit Price without VAT: | kr.0.03518 |
|---|---|
| Unit Price with VAT: | kr.0.04398 |







