Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLXND3030QKT2R2MNG | |
|---|---|
DigiKey Part Number | 587-LLXND3030QKT2R2MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND3030QKT2R2MNG |
Description | FIXED IND 2.2UH 1.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.5 A 58mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 58mOhm |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.48A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND3030QKT2R2MNG | Taiyo Yuden | 0 | 587-LBXND3030QKT2R2MNGTR-ND | kr.0.84963 | Parametric Equivalent |
| LMXND3030QKT2R2MNG | Taiyo Yuden | 0 | 587-LMXND3030QKT2R2MNGTR-ND | kr.0.84963 | Parametric Equivalent |
| NRS3015T2R2MNGH8 | Taiyo Yuden | 0 | 587-NRS3015T2R2MNGH8TR-ND | kr.0.84963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70907 | kr.1,418.14 |
| Unit Price without VAT: | kr.0.70907 |
|---|---|
| Unit Price with VAT: | kr.0.88634 |



